
This 66-contact rectangular connector features a 2mm pitch and is designed for through hole mounting. It is manufactured with lead-free materials and meets RoHS compliance standards. The connector's contacts are plated with gold for reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-133-01-S-D-RA-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-133-01-S-D-RA-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.