
This 33-position shrouded header from Samtec features a 2mm pitch and is designed for through hole mounting. The contacts are made of bronze with a tin plating and are RoHS compliant. The operating temperature range is -55°C to 105°C.
Samtec TMM-133-01-TM-S-RA-006 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-133-01-TM-S-RA-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.