
This 34-contact male header features a 2mm pitch and is designed for through hole mounting. It is lead free and compliant with RoHS regulations. The header is plated with gold for reliable contact performance.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |