
This 70-contact shrouded header features a 2mm pitch and gold contact plating. It is designed for through hole mount and is available in bulk packaging. The header is lead free and RoHS compliant, making it suitable for a variety of applications. The contact plating is gold, providing reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-135-01-F-D-RA-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-135-01-F-D-RA-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.