
This 72-contact male shrouded header features a 2mm pitch and is designed for surface mount applications. It is constructed with lead-free materials and is compliant with RoHS regulations. The header is available in bulk packaging and is suitable for use in a variety of electronic assemblies.
Samtec TMM-136-01-S-D-SM-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-136-01-S-D-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.