
This unshrouded header features 148 contacts with a 2mm pitch and a 4-row configuration. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header is rated for a maximum voltage of 281VAC and a maximum current of 3.2A per contact. The height of the header is 3.41mm.
Samtec TMM-137-04-S-Q technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 148 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 3.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-137-04-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.