
This 2mm pitch rectangular connector features 76 contacts in a 2-row configuration, suitable for through hole mounting. The connector is lead free and RoHS compliant, ensuring environmental responsibility. The gold-plated contacts provide reliable connections, while the solder termination facilitates easy assembly.
Samtec TMM-138-01-F-D-RA-020 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 76 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-138-01-F-D-RA-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.