
This 38-contact rectangular connector features gold-plated contacts and a 2mm pitch. It is designed for through-hole mounting and is compliant with RoHS regulations. The connector is lead-free and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |