
This Samtec TMM-138-01-FM-D-RA-029 is a through hole header with 76 male contacts, 2mm pitch, and a shrouded design. It is packaged in bulk and features gold contact plating. The header is RoHS compliant and suitable for through hole mounting. It is not radiation hardened.
Sign in to ask questions about the Samtec TMM-138-01-FM-D-RA-029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-138-01-FM-D-RA-029 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 76 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-138-01-FM-D-RA-029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.