
This 38-contact rectangular connector features a 2mm pitch and is designed for through hole mount. It is manufactured with lead-free materials and meets RoHS compliance standards. The connector is plated with gold for reliable contact performance.
Samtec TMM-138-01-L-S-RA-020 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-138-01-L-S-RA-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.