
The TMM-138-01-LM-D-RA-020 is a 2mm pitch connector with 76 male contacts. It features gold plating and is compliant with RoHS regulations. This through-hole connector is available in bulk packaging. The connector's dimensions and specifications make it suitable for a variety of applications.
Samtec TMM-138-01-LM-D-RA-020 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 76 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-138-01-LM-D-RA-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.