
This 2mm pitch rectangular connector features 76 contacts arranged in 2 rows, with a through hole mount configuration. The connector is lead free and RoHS compliant, ensuring environmental responsibility. The contacts are plated with gold for reliable connections.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 76 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |