
This 2-row through-hole connector features 76 gold-plated contacts with a 2mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector is designed for solder termination and is not radiation hardened.
Samtec TMM-138-01-SM-D-RA-020 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 76 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-138-01-SM-D-RA-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.