
This 2mm pitch shrouded header features 76 male contacts and is designed for through hole mounting. The component is lead free and has a tin plating. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec TMM-138-01-T-D-RA-020 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 76 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-138-01-T-D-RA-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.