
This rectangular connector features 39 male contacts with tin plating, a 2mm pitch, and a through hole mount. It is lead free and RoHS compliant, making it suitable for a variety of applications. The connector is designed for general use and is available from Samtec.
Samtec TMM-139-01-T-S-RA-018 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 39 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-139-01-T-S-RA-018 to view detailed technical specifications.
No datasheet is available for this part.