
80-position unshrouded header with 2mm pitch and 2 rows, featuring straight, top-entry, through-hole mounting for solder termination. Male pin contacts made of bronze with gold plating offer a 0.126-inch mating length and a 3.9A current rating. Operating temperature range spans -55°C to 125°C, with a 500V voltage rating. Black housing and lead-free construction ensure RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-140-01-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3.9A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-140-01-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
