
The TMM-140-01-G-S-RA-005 is a 40-contact unshrouded header with a 2mm pitch, designed for through hole mounting. It has a right angle body orientation and a maximum operating temperature range of -55°C to 125°C. The header has a maximum current rating of 3.2 amps per contact and a maximum voltage rating of 281VAC. It is suitable for use in applications where a high-density, high-reliability connection is required.
Samtec TMM-140-01-G-S-RA-005 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 1.98mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-140-01-G-S-RA-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.