
This Samtec TMM-141-01-L-D-RA-012 is a through-hole header with 82 gold-plated contacts, arranged in 2 rows. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The header has a 2mm pitch and is available in bulk packaging. It is not radiation hardened and is designed for use in standard operating conditions.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 82 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |