
The TMM-142-04-S-D is an unshrouded header from Samtec, featuring 84 contacts with a 2mm pitch and 2 rows. It has a solder termination method and can operate between -55°C and 125°C. The header is designed for through hole mounting and has a maximum current rating of 3.2A per contact and a maximum voltage rating of 281VAC.
Samtec TMM-142-04-S-D technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 84 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 3.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-142-04-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.