
This Samtec TMM-143-01-T-S-RA-012 is a 43-contact through-hole header with a 2mm pitch. It features a lead-free contact plating and solder termination. The header is designed for use in board-to-board and mezzanine applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |