
This 43-contact male header features a 2mm pitch and is designed for through-hole mounting. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The header is plated with tin for reliable connections.
Samtec TMM-143-01-T-S-RA-018 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-143-01-T-S-RA-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.