
This unshrouded header features 43 contacts with a 2mm pitch and is designed for through hole mounting. It operates within a temperature range of -55 to 125°C. The header has a maximum current rating of 3.2 amps per contact and a maximum voltage rating of 281VAC. The body orientation is straight and the termination method is solder.
Samtec TMM-143-04-L-S technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 43 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 3.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-143-04-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.