
The Samtec TMM-144-01-G-D-RA-029 is a 2mm pitch connector with 88 contacts, arranged in 2 rows, and is designed for through-hole mounting. It features gold contact plating and is RoHS compliant. The connector is packaged in bulk and is suitable for general applications.
Samtec TMM-144-01-G-D-RA-029 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-144-01-G-D-RA-029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.