
This Samtec TMM-144-01-L-D-RA-012 is an 88-contact shrouded header with gold plating and a 2mm pitch. It is designed for through hole mounting and is available in bulk packaging. The header is lead free and RoHS compliant, making it suitable for a wide range of applications. The contacts are solder terminated and are not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |