
This Samtec TMM-144-01-S-D-RA-012 is a 2mm pitch, shrouded header with 88 gold plated contacts. It is designed for through hole mount and is lead free compliant. The header is available in bulk packaging and is not radiation hardened. It meets RoHS compliance requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-144-01-S-D-RA-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-144-01-S-D-RA-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.