This 88-contact shrouded header features a 2mm pitch and is plated with gold for reliable contact. It is designed for through-hole mounting and is available in bulk packaging. The header is lead-free and RoHS compliant, making it suitable for a wide range of applications. The shrouded design provides additional protection and helps to prevent damage to the contacts.
Sign in to ask questions about the Samtec TMM-144-01-S-D-RA-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-144-01-S-D-RA-044 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-144-01-S-D-RA-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.