
Unshrouded header with 88 male pin contacts, arranged in 2 rows with a 2mm pitch. Features bronze contacts with tin plating and a 0.126-inch mating length. This through-hole mount component has a 1.5mm height and 250V AC voltage rating. The black housing is lead-free and RoHS compliant, suitable for bulk packaging.
Samtec TMM-144-01-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 88mm |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-144-01-T-D to view detailed technical specifications.
No datasheet is available for this part.
