
The TMM-144-01-T-D-RA-034 is an unshrouded header from Samtec, featuring 88 contacts arranged in two rows with a 2mm pitch. It is designed for through hole mounting and has a right angle body orientation. This header can operate within a temperature range of -55°C to 105°C and has a maximum current rating of 3.2A per contact. The maximum voltage rating is 281VAC. The header measures 3.94mm in height and has a mating length of 3.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-144-01-T-D-RA-034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 88 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 3.94mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-144-01-T-D-RA-034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.