
The TMM-144-01-TM-D-RA-001 is a 2-row, 88-contact unshrouded header from Samtec. It features a right-angle body orientation and is designed for through-hole mounting. The header has a terminal pitch of 2 and a maximum operating temperature range of -55°C to 105°C. It can withstand a maximum voltage rating of 281VAC and a maximum current rating of 3.2A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-144-01-TM-D-RA-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 88 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 3.94mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-144-01-TM-D-RA-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.