The TMM-144-02-L-D is a 2mm pitch unshrouded header with 88 contacts, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 281VAC. The header is terminated by solder and has a straight body orientation. It is designed for HDR (header) applications and is manufactured by Samtec.
Samtec TMM-144-02-L-D technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 88 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 5.2mm |
| Mating Length | 3.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-144-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.