
The TMM-144-04-S-Q is a 176-contact unshrouded header from Samtec, designed for through hole mounting. It features a 2mm terminal pitch and a maximum operating temperature range of -55°C to 125°C. The header has a maximum current rating of 3.2 amps per contact and a maximum voltage rating of 281VAC. It is available in a straight body orientation and is terminated with solder. The TMM-144-04-S-Q is suitable for use in a variety of applications where a high-density, high-reliability connector is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-144-04-S-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 176 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 3.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-144-04-S-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.