
This Samtec TMM-145-01-F-S-RA-044 is a 45-contact through-hole header with gold plating, a 2mm pitch, and lead-free construction. It is designed for use in applications where a high-density, reliable connection is required. The header is suitable for use in a variety of environments, including those with high temperatures. The RoHS compliant design ensures that the product meets the necessary environmental regulations. The header is available for use in a range of applications, including board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec TMM-145-01-F-S-RA-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-145-01-F-S-RA-044 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 45 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-145-01-F-S-RA-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.