
This 45-contact shrouded through-hole header features a 2mm pitch and is lead-free with gold plating. It is designed for use in applications where a secure and reliable connection is required. The header is suitable for use in a variety of environments, including those with high temperatures. The part is RoHS compliant and meets the necessary standards for lead-free manufacturing.
Sign in to ask questions about the Samtec TMM-145-01-L-S-RA-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-145-01-L-S-RA-044 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 45 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-145-01-L-S-RA-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.