
This 46-contact male header features gold contact plating and a lead-free termination. It is designed for through-hole mounting and is compliant with RoHS regulations. The header has a 2mm pitch and is suitable for use in a variety of applications.
Sign in to ask questions about the Samtec TMM-146-01-F-S-RA-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-146-01-F-S-RA-044 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-146-01-F-S-RA-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.