
This Samtec TMM-146-01-L-D-RA-027 is a 92-contact male through-hole header with gold plating and a 2mm pitch. It is lead free and compliant with RoHS regulations. The header is available in bulk packaging and features a solder termination. It is not radiation hardened and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-146-01-L-D-RA-027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-146-01-L-D-RA-027 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-146-01-L-D-RA-027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.