This rectangular connector features 46 male contacts with gold plating, a 2mm pitch, and a through hole mount. It is lead free and RoHS compliant. The connector is suitable for general use.
Sign in to ask questions about the Samtec TMM-146-01-L-S-RA-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-146-01-L-S-RA-044 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-146-01-L-S-RA-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.