This 92-contact male shrouded header features a 2mm pitch and is designed for through hole mounting. It is lead free and RoHS compliant, making it suitable for a wide range of applications. The header is plated with gold for reliable contact performance.
Sign in to ask questions about the Samtec TMM-146-01-S-D-RA-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-146-01-S-D-RA-044 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-146-01-S-D-RA-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.