
This 46-position through-hole shrouded header features a 2mm pitch and is designed for use up to 105°C. The contacts are made of bronze with a tin plating and a tin finish on the mating surface. The header is lead-free and compliant with RoHS regulations. It is suitable for use in a variety of applications where a secure and reliable connection is required.
Sign in to ask questions about the Samtec TMM-146-01-T-S-RA-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-146-01-T-S-RA-044 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Positions Loaded | 45 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-146-01-T-S-RA-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.