
This unshrouded header features 184 contacts with a 2mm pitch and 4 rows, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 281VAC. The header is terminated by soldering and has a height of 3.41mm. It is designed for use in applications where a high number of connections are required, such as in board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-146-04-S-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 184 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 3.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-146-04-S-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.