This 47-contact rectangular male connector features a 2mm pitch and is designed for through hole mount. It is lead free and RoHS compliant, ensuring environmental responsibility. The connector's gold contact plating provides reliable electrical connections.
Sign in to ask questions about the Samtec TMM-147-01-F-S-RA-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-147-01-F-S-RA-044 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 47 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-147-01-F-S-RA-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.