
This 47-position shrouded header is a through-hole connector with a black housing and gold-plated contacts. It has a mating length of 0.126 inch and a pitch of 0.079 inch. The header is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in bulk packaging and has a width of 1.97 mm and a height of 1.5 mm.
Sign in to ask questions about the Samtec TMM-147-01-S-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-147-01-S-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 94mm |
| Mount | Through Hole |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-147-01-S-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.