
This 47-position shrouded header features a 2mm pitch and is designed for through hole mounting. The header is constructed with a bronze contact material and features a tin plating. It is compliant with RoHS regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Samtec TMM-147-01-T-S-RA-010 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Number of Positions Loaded | 46 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-147-01-T-S-RA-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.