This unshrouded header is a HDR type connector with 47 contacts, a 2mm terminal pitch, and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector has a maximum current rating of 3.2 amps per contact and a maximum voltage rating of 281 volts AC. It measures 5.5mm in height and has a mating length of 4mm.
Samtec TMM-147-03-L-S technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 47 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 5.5mm |
| Mating Length | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-147-03-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.