This Samtec TMM-148-01-F-S-RA-044 is a 48-contact male through-hole header with a 2mm pitch. It features gold contact plating and is lead-free and RoHS compliant. The header is designed for use in board-to-board and mezzanine applications, and is suitable for use in a variety of industries.
Sign in to ask questions about the Samtec TMM-148-01-F-S-RA-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-148-01-F-S-RA-044 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-148-01-F-S-RA-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.