
The Samtec TMM-148-01-TM-S-RA-044 is a 48-position through-hole male pin header with a 2mm pitch. It features a square contact shape and a bronze contact material with a tin plating. The header is made of polymer insulation with a black color and is RoHS compliant. It operates between -55°C and 105°C and is suitable for through-hole mounting.
Sign in to ask questions about the Samtec TMM-148-01-TM-S-RA-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-148-01-TM-S-RA-044 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Positions Loaded | 47 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-148-01-TM-S-RA-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.