
This 98-contact rectangular connector features a 2mm pitch and is designed for through hole mounting. It is manufactured with lead-free materials and meets RoHS compliance standards. The connector is plated with gold for reliable contact performance.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |