
This gold-plated male through-hole header features 98 contacts in a 2-row configuration with a 2mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is made with lead-free materials and has a solder termination. It is not designed for radiation hardening applications.
Samtec TMM-149-01-S-D-RA-034 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.