This 2mm pitch, 98-contact, 2-row header features a through hole mount and a shrouded design. It is lead free and RoHS compliant, with gold contact plating for reliable connections. The header is packaged in bulk and suitable for use in a variety of applications.
Sign in to ask questions about the Samtec TMM-149-01-S-D-RA-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-149-01-S-D-RA-044 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-149-01-S-D-RA-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.