
This 49-contact through hole header features a 2mm pitch, gold plated contacts, and a lead free construction. It is designed for use in applications where a high-density connection is required. The header is suitable for use in a variety of environments and is RoHS compliant. The contacts are terminated with solder, allowing for easy assembly and reliable connections.
Sign in to ask questions about the Samtec TMM-149-01-S-S-RA-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-149-01-S-S-RA-044 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 49 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-149-01-S-S-RA-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.