9-position, 3-row unshrouded header with 2mm pitch and straight, top-entry, thru-hole termination. Features male pin contacts made of bronze with gold plating for mating, offering a square contact shape. Rated for a maximum current of 5.5A and a maximum voltage of 500V AC, with an operating temperature range of -55°C to 125°C. The black polymer housing and insulation ensure durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMMH-103-01-L-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | TMMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-103-01-L-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.